
17W07405 | |
|---|---|
DigiKey Part Number | RPC10472-ND |
Manufacturer | |
Manufacturer Product Number | 17W07405 |
Description | FLAT WASHER, .385 ID, .750 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.045" (1.14mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.385" (9.78mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Thickness | 0.045" (1.14mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 5 | ₹20.31400 | ₹101.57 |
| 10 | ₹18.82400 | ₹188.24 |
| 25 | ₹17.07160 | ₹426.79 |
| 50 | ₹15.89760 | ₹794.88 |
| 100 | ₹14.87250 | ₹1,487.25 |
| 250 | ₹13.67596 | ₹3,418.99 |
| 500 | ₹12.88390 | ₹6,441.95 |
| 1,000 | ₹12.17661 | ₹12,176.61 |