
17W07480 | |
|---|---|
DigiKey Part Number | RPC10138-ND |
Manufacturer | |
Manufacturer Product Number | 17W07480 |
Description | FLAT WASHER, .403 ID, .748 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.059" (1.50mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.403" (10.24mm) | |
Diameter - Outside | 0.748" (19.00mm) | |
Thickness | 0.059" (1.50mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 5 | ₹10.25000 | ₹51.25 |
| 10 | ₹9.50500 | ₹95.05 |
| 25 | ₹8.57320 | ₹214.33 |
| 50 | ₹7.97680 | ₹398.84 |
| 100 | ₹7.42690 | ₹742.69 |
| 250 | ₹6.79512 | ₹1,698.78 |
| 500 | ₹6.37764 | ₹3,188.82 |
| 1,000 | ₹6.00584 | ₹6,005.84 |