Flat Washer 0.156" (3.96mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17W07501

DigiKey Part Number
RPC9432-ND
Manufacturer
Manufacturer Product Number
17W07501
Description
FLAT WASHER, .187 ID, .750 OD, .
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Flat Washer 0.156" (3.96mm) Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
17W07501 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
-
Diameter - Inside
0.187" (4.75mm) 3/16"
Diameter - Outside
0.750" (19.05mm) 3/4"
Thickness
0.156" (3.96mm)
Plating
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹23.30000₹23.30
5₹19.01000₹95.05
10₹17.61200₹176.12
25₹15.99080₹399.77
50₹14.89120₹744.56
100₹13.92200₹1,392.20
250₹12.79256₹3,198.14
500₹12.04894₹6,024.47
1,000₹11.38267₹11,382.67
Manufacturers Standard Package