Flat Washer 0.125" (3.18mm) 1/8" Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flat Washer 0.125" (3.18mm) 1/8" Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

17W07503

DigiKey Part Number
RPC6884-ND
Manufacturer
Manufacturer Product Number
17W07503
Description
FLAT WASHER, NYLON, NATURAL, .32
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Flat Washer 0.125" (3.18mm) 1/8" Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
17W07503 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
-
Diameter - Inside
0.323" (8.20mm)
Diameter - Outside
0.750" (19.05mm) 3/4"
Thickness
0.125" (3.18mm) 1/8"
Plating
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,365
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹25.16000₹25.16
5₹20.50000₹102.50
10₹18.91700₹189.17
25₹17.14640₹428.66
50₹15.97200₹798.60
100₹14.93770₹1,493.77
250₹13.73188₹3,432.97
500₹12.93794₹6,468.97
1,000₹12.22694₹12,226.94
Manufacturers Standard Package