


17W07506 | |
|---|---|
DigiKey Part Number | RPC6900-ND |
Manufacturer | |
Manufacturer Product Number | 17W07506 |
Description | FLAT WASHER, NYLON, NATURAL, .39 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.062" (1.57mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W07506 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.390" (9.91mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Thickness | 0.062" (1.57mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 5 | ₹11.36800 | ₹56.84 |
| 10 | ₹10.43700 | ₹104.37 |
| 25 | ₹9.39320 | ₹234.83 |
| 50 | ₹8.72220 | ₹436.11 |
| 100 | ₹8.12580 | ₹812.58 |
| 250 | ₹7.44368 | ₹1,860.92 |
| 500 | ₹6.99082 | ₹3,495.41 |
| 1,000 | ₹6.58545 | ₹6,585.45 |