
17W07516 | |
|---|---|
DigiKey Part Number | RPC10432-ND |
Manufacturer | |
Manufacturer Product Number | 17W07516 |
Description | FLAT WASHER, .382 ID, .750 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.066" (1.68mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W07516 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.382" (9.70mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Thickness | 0.066" (1.68mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 5 | ₹12.48600 | ₹62.43 |
| 10 | ₹11.46200 | ₹114.62 |
| 25 | ₹10.36240 | ₹259.06 |
| 50 | ₹9.65400 | ₹482.70 |
| 100 | ₹8.99240 | ₹899.24 |
| 250 | ₹8.24508 | ₹2,061.27 |
| 500 | ₹7.74562 | ₹3,872.81 |
| 1,000 | ₹7.30112 | ₹7,301.12 |