Flat Washer 0.062" (1.57mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flat Washer 0.062" (1.57mm) Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

17W07530B

DigiKey Part Number
RPC6835-ND
Manufacturer
Manufacturer Product Number
17W07530B
Description
FLAT WASHER, NYLON, BLACK, .257
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Flat Washer 0.062" (1.57mm) Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
17W07530B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
-
Diameter - Inside
0.257" (6.53mm)
Diameter - Outside
0.750" (19.05mm) 3/4"
Thickness
0.062" (1.57mm)
Plating
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,923
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹13.05000₹13.05
5₹10.43600₹52.18
10₹9.59800₹95.98
25₹8.68480₹217.12
50₹8.05120₹402.56
100₹7.51080₹751.08
250₹6.87340₹1,718.35
500₹6.45220₹3,226.10
1,000₹6.07573₹6,075.73
Manufacturers Standard Package