
17W07539 | |
|---|---|
DigiKey Part Number | 17W07539-ND |
Manufacturer | |
Manufacturer Product Number | 17W07539 |
Description | FLAT WASHER, .755 ID, .962 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.101" (2.57mm) Thick Nylon |
EDA/CAD Models | 17W07539 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.755" (19.18mm) | |
Diameter - Outside | 0.962" (24.44mm) | |
Thickness | 0.101" (2.57mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11,500 | ₹13.64624 | ₹1,56,931.76 |