
17W07540 | |
|---|---|
DigiKey Part Number | RPC9900-ND |
Manufacturer | |
Manufacturer Product Number | 17W07540 |
Description | FLAT WASHER, .605 ID, .753 OD, . |
Customer Reference | |
Detailed Description | Flat Washer 0.055" (1.40mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.605" (15.37mm) | |
Diameter - Outside | 0.753" (19.13mm) | |
Thickness | 0.055" (1.40mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| 5 | ₹17.51800 | ₹87.59 |
| 10 | ₹16.21400 | ₹162.14 |
| 25 | ₹14.72320 | ₹368.08 |
| 50 | ₹13.69840 | ₹684.92 |
| 100 | ₹12.79440 | ₹1,279.44 |
| 250 | ₹11.75260 | ₹2,938.15 |
| 500 | ₹11.06490 | ₹5,532.45 |
| 1,000 | ₹10.44895 | ₹10,448.95 |