
17W07545 | |
|---|---|
DigiKey Part Number | RPC9362-ND |
Manufacturer | |
Manufacturer Product Number | 17W07545 |
Description | FLAT WASHER, .318 ID, .751 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.125" (3.18mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W07545 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.318" (8.08mm) | |
Diameter - Outside | 0.751" (19.08mm) | |
Thickness | 0.125" (3.18mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18.64000 | ₹18.64 |
| 5 | ₹15.09600 | ₹75.48 |
| 10 | ₹13.97800 | ₹139.78 |
| 25 | ₹12.59880 | ₹314.97 |
| 50 | ₹11.74140 | ₹587.07 |
| 100 | ₹10.95870 | ₹1,095.87 |
| 250 | ₹10.05292 | ₹2,513.23 |
| 500 | ₹9.45466 | ₹4,727.33 |
| 1,000 | ₹8.92163 | ₹8,921.63 |