Flat Washer 0.072" (1.83mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17W07564

DigiKey Part Number
RPC9749-ND
Manufacturer
Manufacturer Product Number
17W07564
Description
FLAT WASHER, .513 ID, .728 OD, .
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Flat Washer 0.072" (1.83mm) Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
17W07564 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
-
Diameter - Inside
0.513" (13.03mm)
Diameter - Outside
0.728" (18.49mm)
Thickness
0.072" (1.83mm)
Plating
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 959
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹12.11000₹12.11
5₹9.69200₹48.46
10₹8.94600₹89.46
25₹8.05120₹201.28
50₹7.47360₹373.68
100₹6.96100₹696.10
250₹6.37020₹1,592.55
500₹5.97696₹2,988.48
1,000₹5.62657₹5,626.57
Manufacturers Standard Package