
17W07722 | |
|---|---|
DigiKey Part Number | RPC9518-ND |
Manufacturer | |
Manufacturer Product Number | 17W07722 |
Description | FLAT WASHER, .565 ID, .750 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.125" (3.18mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.565" (14.35mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Thickness | 0.125" (3.18mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 5 | ₹12.86000 | ₹64.30 |
| 10 | ₹11.83500 | ₹118.35 |
| 25 | ₹10.73520 | ₹268.38 |
| 50 | ₹9.97100 | ₹498.55 |
| 100 | ₹9.29060 | ₹929.06 |
| 250 | ₹8.52092 | ₹2,130.23 |
| 500 | ₹8.00654 | ₹4,003.27 |
| 1,000 | ₹7.54900 | ₹7,549.00 |