
17W07851 | |
|---|---|
DigiKey Part Number | 17W07851-ND |
Manufacturer | |
Manufacturer Product Number | 17W07851 |
Description | FLAT WASHER, .409 ID, .787 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.236" (5.99mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.409" (10.39mm) | |
Diameter - Outside | 0.787" (19.99mm) | |
Thickness | 0.236" (5.99mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹13.34424 | ₹6,672.12 |