
17W09806 | |
|---|---|
DigiKey Part Number | RPC9497-ND |
Manufacturer | |
Manufacturer Product Number | 17W09806 |
Description | FLAT WASHER, .343 ID, .980 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.065" (1.65mm) Thick Nylon |
EDA/CAD Models | 17W09806 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.343" (8.71mm) | |
Diameter - Outside | 0.980" (24.89mm) | |
Thickness | 0.065" (1.65mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹11.40596 | ₹5,702.98 |