
17W14501 | |
|---|---|
DigiKey Part Number | RPC10292-ND |
Manufacturer | |
Manufacturer Product Number | 17W14501 |
Description | FLAT WASHER, 1.000 ID, 1.450 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.063" (1.60mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 1.000" (25.40mm) 1" | |
Diameter - Outside | 1.450" (36.83mm) | |
Thickness | 0.063" (1.60mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.00000 | ₹41.00 |
| 5 | ₹33.92000 | ₹169.60 |
| 10 | ₹31.49700 | ₹314.97 |
| 25 | ₹28.66400 | ₹716.60 |
| 50 | ₹26.80020 | ₹1,340.01 |
| 100 | ₹25.13230 | ₹2,513.23 |
| 250 | ₹23.19584 | ₹5,798.96 |
| 500 | ₹21.90990 | ₹10,954.95 |
| 1,000 | ₹20.76091 | ₹20,760.91 |