
18357 | |
|---|---|
DigiKey Part Number | 145-18357-ND |
Manufacturer | |
Manufacturer Product Number | 18357 |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 18357 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 1.500" (38.10mm) | |
Diameter - Inside | 26.1mm | |
Diameter - Outside | 27.7mm | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹47.52000 | ₹47.52 |
| 5 | ₹39.13800 | ₹195.69 |
| 10 | ₹36.34300 | ₹363.43 |
| 25 | ₹33.09960 | ₹827.49 |
| 50 | ₹30.97500 | ₹1,548.75 |
| 100 | ₹29.06470 | ₹2,906.47 |
| 250 | ₹26.84504 | ₹6,711.26 |
| 500 | ₹25.37828 | ₹12,689.14 |
| 1,000 | ₹24.06435 | ₹24,064.35 |