
21CGS00450 | |
|---|---|
DigiKey Part Number | 145-21CGS00450-ND |
Manufacturer | |
Manufacturer Product Number | 21CGS00450 |
Description | CARD GUIDE, 4.5 IN LENGTH, SOLID |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 4.500" (114.30mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | 21CGS00450 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 4.500" (114.30mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹111.82000 | ₹111.82 |
| 10 | ₹94.67700 | ₹946.77 |
| 25 | ₹88.71320 | ₹2,217.83 |
| 50 | ₹84.46380 | ₹4,223.19 |
| 100 | ₹80.42880 | ₹8,042.88 |
| 250 | ₹75.39120 | ₹18,847.80 |
| 500 | ₹71.78864 | ₹35,894.32 |
| 1,000 | ₹68.36125 | ₹68,361.25 |
| 2,500 | ₹64.08252 | ₹1,60,206.30 |