
21CGS00550 | |
|---|---|
DigiKey Part Number | 145-21CGS00550-ND |
Manufacturer | |
Manufacturer Product Number | 21CGS00550 |
Description | CARD GUIDE, 5.5 IN LENGTH, SOLID |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 5.500" (139.70mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | 21CGS00550 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 5.500" (139.70mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹123.01000 | ₹123.01 |
| 10 | ₹104.64800 | ₹1,046.48 |
| 25 | ₹98.06880 | ₹2,451.72 |
| 50 | ₹93.37240 | ₹4,668.62 |
| 100 | ₹88.89940 | ₹8,889.94 |
| 250 | ₹83.33064 | ₹20,832.66 |
| 500 | ₹79.34974 | ₹39,674.87 |
| 1,000 | ₹75.56080 | ₹75,560.80 |
| 2,500 | ₹70.83105 | ₹1,77,077.62 |