
22SL1000PP | |
|---|---|
DigiKey Part Number | 145-22SL1000PP-ND |
Manufacturer | |
Manufacturer Product Number | 22SL1000PP |
Description | CORRUGATED TUBE, SPLIT LOOM, 1 I |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Polypropylene (PP) Convoluted, Corrugated Wire Loom, Protective Hose 0.909" (23.10mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.909" (23.10mm) | |
Diameter - Outside | 1.033" (26.24mm) | |
Material | Polypropylene (PP) | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | - | |
Operating Temperature | - | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,536.66000 | ₹9,536.66 |
| 2 | ₹8,770.20000 | ₹17,540.40 |
| 3 | ₹8,351.33000 | ₹25,053.99 |
| 5 | ₹7,851.85200 | ₹39,259.26 |
| 7 | ₹7,539.28000 | ₹52,774.96 |
| 10 | ₹7,221.54200 | ₹72,215.42 |
| 25 | ₹6,465.58000 | ₹1,61,639.50 |
| 50 | ₹5,946.85100 | ₹2,97,342.55 |
| 100 | ₹5,939.44270 | ₹5,93,944.27 |