
22SPW62BK | |
|---|---|
DigiKey Part Number | 145-22SPW62BK-ND |
Manufacturer | |
Manufacturer Product Number | 22SPW62BK |
Description | SPIRAL WRAP 5/8" X 100' BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.625" (15.88mm) X 100' (30.48m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | 0.625" (15.88mm) | |
Diameter - Inside, Expanded | 4.500" (114.30mm) | |
Diameter - Outside, Non-Expanded | 0.625" (15.88mm) | |
Material | Polyethylene (PE) | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.062" (1.57mm) | |
Operating Temperature | - | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | UV Resistant | |
Features | - | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20,741.34000 | ₹20,741.34 |
| 2 | ₹19,076.10500 | ₹38,152.21 |
| 3 | ₹18,165.05667 | ₹54,495.17 |
| 5 | ₹17,078.57000 | ₹85,392.85 |
| 7 | ₹16,399.00571 | ₹1,14,793.04 |
| 10 | ₹15,708.08400 | ₹1,57,080.84 |
| 25 | ₹14,064.00400 | ₹3,51,600.10 |
| 50 | ₹13,945.28500 | ₹6,97,264.25 |