Cable Clip, Twist Lock Natural Fir Tree 0.500" (12.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23EZF050C037

DigiKey Part Number
145-23EZF050C037-ND
Manufacturer
Manufacturer Product Number
23EZF050C037
Description
CBL CLIP TWIST LOCK NAT FIR TREE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clip, Twist Lock Natural Fir Tree 0.500" (12.70mm)
Datasheet
 Datasheet
EDA/CAD Models
23EZF050C037 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Twist Lock
Type Attributes
Standoff
Opening Size
0.500" (12.70mm)
Mounting Type
Fir Tree
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
-
Width
-
Height
1.844" (46.83mm)
Panel Hole Size
0.250" (6.35mm)
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.031" ~ 0.250" (0.79mm ~ 6.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,017
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹28.89000₹28.89
10₹24.32200₹243.22
25₹22.81200₹570.30
50₹21.73100₹1,086.55
100₹20.68730₹2,068.73
250₹19.38640₹4,846.60
500₹18.46014₹9,230.07
1,000₹17.57768₹17,577.68
3,000₹16.26593₹48,797.79
Manufacturers Standard Package