
23MP30-10 | |
|---|---|
DigiKey Part Number | 145-23MP30-10-ND |
Manufacturer | |
Manufacturer Product Number | 23MP30-10 |
Description | BUSHING W/STR RELIEF PA BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Strain Relief | |
For Use With/Related Products | SPT-1, SPT-2 | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Variable Size | |
Diameter - Inside | Variable Size | |
Features | - | |
Material | Polyamide (PA), Nylon | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 10 | ₹15.09600 | ₹150.96 |
| 25 | ₹14.12680 | ₹353.17 |
| 50 | ₹13.43740 | ₹671.87 |
| 100 | ₹12.79440 | ₹1,279.44 |
| 250 | ₹11.98744 | ₹2,996.86 |
| 500 | ₹11.41528 | ₹5,707.64 |
| 1,000 | ₹10.86922 | ₹10,869.22 |
| 2,500 | ₹10.18747 | ₹25,468.67 |