
27DLP01125 | |
|---|---|
DigiKey Part Number | 145-27DLP01125-ND |
Manufacturer | |
Manufacturer Product Number | 27DLP01125 |
Description | BRD SPT SNAP LOCK NYLON 31.62MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 1.245" (31.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | 27DLP01125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 1.245" (31.62mm) | |
Length - Overall | - | |
Support Hole Diameter | 0.187" (4.75mm) 3/16" | |
Support Panel Thickness | 0.030" ~ 0.078" (0.76mm ~ 1.98mm) | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.030" ~ 0.078" (0.76mm ~ 1.98mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹45.66000 | ₹45.66 |
| 5 | ₹37.64800 | ₹188.24 |
| 10 | ₹34.85200 | ₹348.52 |
| 25 | ₹31.75760 | ₹793.94 |
| 50 | ₹29.70760 | ₹1,485.38 |
| 100 | ₹27.87190 | ₹2,787.19 |
| 250 | ₹25.73796 | ₹6,434.49 |
| 500 | ₹24.32340 | ₹12,161.70 |