
2500620500 | |
|---|---|
DigiKey Part Number | RPC9928-ND |
Manufacturer | |
Manufacturer Product Number | 2500620500 |
Description | DOWEL NATURAL 06" DIA X 0.50" H |
Customer Reference | |
Detailed Description | Dowel Natural 0.06" Dia x 0.50" H (1.6mm x 12.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Dowel | |
Color | Natural | |
Size / Dimension | 0.06" Dia x 0.50" H (1.6mm x 12.7mm) |