
27LSP01375 | |
---|---|
DigiKey Part Number | 145-27LSP01375-ND |
Manufacturer | |
Manufacturer Product Number | 27LSP01375 |
Description | BRD SPT SNAP LOCK NYLON 37.97MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 1.495" (37.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | 27LSP01375 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 1.495" (37.97mm) | |
Length - Overall | - | |
Support Hole Diameter | 0.156" (3.96mm) | |
Support Panel Thickness | 0.063" (1.59mm) | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.030" ~ 0.078" (0.76mm ~ 1.98mm) | |
Features | - | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹34.61000 | ₹34.61 |
5 | ₹28.75200 | ₹143.76 |
10 | ₹26.62200 | ₹266.22 |
25 | ₹24.17280 | ₹604.32 |
50 | ₹22.57540 | ₹1,128.77 |
100 | ₹21.14670 | ₹2,114.67 |
250 | ₹19.50152 | ₹4,875.38 |
500 | ₹18.41000 | ₹9,205.00 |