0.118" (3.00mm) Snap Rivet 0.050" ~ 0.100" (1.27mm ~ 2.54mm) Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27SR0010

DigiKey Part Number
RPC10440-ND
Manufacturer
Manufacturer Product Number
27SR0010
Description
SNAP RIVET 0.118" NYLON NATURAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.118" (3.00mm) Snap Rivet 0.050" ~ 0.100" (1.27mm ~ 2.54mm) Grip Range Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rivet Length
0.140" (3.56mm)
Manufacturer
Essentra Components
Head Diameter
0.254" (6.45mm)
Series
Head Height
0.065" (1.65mm)
Packaging
Bulk
Grip Range
0.050" ~ 0.100" (1.27mm ~ 2.54mm)
Part Status
Active
Color
Natural
Type
Snap Rivet
Material
Nylon
Rivet Diameter
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 971
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹37.27000₹37.27
5₹30.56600₹152.83
10₹28.32900₹283.29
25₹25.75680₹643.92
50₹24.06060₹1,203.03
100₹22.55100₹2,255.10
250₹20.79912₹5,199.78
500₹19.63616₹9,818.08
1,000₹18.59620₹18,596.20
Manufacturers Standard Package