
27XT1880750 | |
|---|---|
DigiKey Part Number | RPC10091-ND |
Manufacturer | |
Manufacturer Product Number | 27XT1880750 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.062" ~ 0.750" (1.58mm ~ 19.05mm) Grip Range Nylon |
Datasheet | Datasheet |
Category | Head Diameter 0.500" (12.70mm) 1/2" |
Manufacturer Essentra Components | Head Height 0.078" (1.98mm) |
Series | Hole Diameter 0.188" (4.78mm) |
Packaging Bulk | Grip Range 0.062" ~ 0.750" (1.58mm ~ 19.05mm) |
Part Status Active | Color Black |
Type Barbed Fastener | Material Nylon |
Rivet Length 0.848" (21.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 5 | ₹18.45000 | ₹92.25 |
| 10 | ₹17.05300 | ₹170.53 |
| 25 | ₹15.43160 | ₹385.79 |
| 50 | ₹14.36920 | ₹718.46 |
| 100 | ₹13.42810 | ₹1,342.81 |
| 250 | ₹12.34156 | ₹3,085.39 |
| 500 | ₹11.62030 | ₹5,810.15 |
| 1,000 | ₹10.97638 | ₹10,976.38 |