
31050175 | |
|---|---|
DigiKey Part Number | 145-31050175-ND |
Manufacturer | |
Manufacturer Product Number | 31050175 |
Description | SHOULDER SCREW, HEX SOCKET, 3/8- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/8"-16 Cheese Head Shoulder Screw Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 31050175 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shoulder Screw | |
Screw Head Type | Cheese Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | 3/8"-16 | |
Head Diameter | 0.740" (18.80mm) | |
Head Height | - | |
Length - Below Head | 2.375" (60.33mm) | |
Length - Overall | 2.682" (68.12mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹112.98244 | ₹28,245.61 |