
31050200 | |
---|---|
DigiKey Part Number | 145-31050200-ND |
Manufacturer | |
Manufacturer Product Number | 31050200 |
Description | SHOULDER SCREW, HEX SOCKET, 3/8- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/8"-16 Cheese Head Shoulder Screw Hex Drive Nylon |
EDA/CAD Models | 31050200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shoulder Screw | |
Screw Head Type | Cheese Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | 3/8"-16 | |
Head Diameter | 0.740" (18.80mm) | |
Head Height | - | |
Length - Below Head | 2.625" (66.68mm) | |
Length - Overall | 2.932" (74.47mm) | |
Material | Nylon | |
Plating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | ₹111.41840 | ₹27,854.60 |