
3225020350 | |
|---|---|
DigiKey Part Number | 145-3225020350-ND |
Manufacturer | |
Manufacturer Product Number | 3225020350 |
Description | CAP SCREW HEX SLOTTED 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Hex Head Cap Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 3225020350 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap Screw | |
Screw Head Type | Hex Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | 0.438" (11.13mm) 7/16" | |
Head Height | - | |
Length - Below Head | 3.500" (88.90mm) | |
Length - Overall | 3.688" (93.68mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹345.72000 | ₹345.72 |
| 5 | ₹294.09600 | ₹1,470.48 |
| 10 | ₹275.92400 | ₹2,759.24 |
| 25 | ₹254.84520 | ₹6,371.13 |
| 50 | ₹240.88580 | ₹12,044.29 |
| 100 | ₹228.39890 | ₹22,839.89 |
| 250 | ₹213.88052 | ₹53,470.13 |
| 500 | ₹204.22084 | ₹1,02,110.42 |
| 1,000 | ₹195.56573 | ₹1,95,565.73 |