
3408320150 | |
|---|---|
DigiKey Part Number | 145-3408320150-ND |
Manufacturer | |
Manufacturer Product Number | 3408320150 |
Description | THUMB SCREW HEX HEAD HEX #8-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Hex Head Thumb Screw Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 3408320150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | 0.270" (6.86mm) | |
Head Height | - | |
Length - Below Head | 1.500" (38.10mm) | |
Length - Overall | 1.664" (42.27mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.82000 | ₹29.82 |
| 5 | ₹24.60200 | ₹123.01 |
| 10 | ₹22.83100 | ₹228.31 |
| 25 | ₹20.72440 | ₹518.11 |
| 50 | ₹19.34540 | ₹967.27 |
| 100 | ₹18.10600 | ₹1,810.60 |
| 250 | ₹16.67284 | ₹4,168.21 |
| 500 | ₹15.72234 | ₹7,861.17 |
| 1,000 | ₹14.87249 | ₹14,872.49 |