


3410320100 | |
|---|---|
DigiKey Part Number | RPC7455-ND |
Manufacturer | |
Manufacturer Product Number | 3410320100 |
Description | SOCKET HEAD BOLT, NATURAL, NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Knob Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 3410320100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | Knob | |
Drive Type | Hex | |
Features | - | |
Thread Size | #10-32 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 1.000" (25.40mm) 1" | |
Length - Overall | - | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 5 | ₹9.13200 | ₹45.66 |
| 10 | ₹8.38700 | ₹83.87 |
| 25 | ₹7.52960 | ₹188.24 |
| 50 | ₹6.97040 | ₹348.52 |
| 100 | ₹6.49510 | ₹649.51 |
| 250 | ₹5.93780 | ₹1,484.45 |
| 500 | ₹5.56880 | ₹2,784.40 |
| 1,000 | ₹5.24078 | ₹5,240.78 |