3800440TR-2FT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3801032TR-2FT

DigiKey Part Number
145-3801032TR-2FT-ND
Manufacturer
Manufacturer Product Number
3801032TR-2FT
Description
THREADED ROD, #10-32 THREAD, 2 F
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
3801032TR-2FT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Specifications
#10-32 Threaded, 609.6mm Length
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,450.84000₹1,450.84
5₹1,258.04600₹6,290.23
10₹1,189.44300₹11,894.43
25₹1,109.75760₹27,743.94
50₹1,056.76940₹52,838.47
100₹1,009.33160₹1,00,933.16
250₹954.08980₹2,38,522.45
500₹917.28142₹4,58,640.71
1,000₹884.26169₹8,84,261.69
Manufacturers Standard Package