
3825020075SDB | |
|---|---|
DigiKey Part Number | 145-3825020075SDB-ND |
Manufacturer | |
Manufacturer Product Number | 3825020075SDB |
Description | THREADED STUD, 1/4-20 THREAD, 3/ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Set Screw Drive Nylon |
EDA/CAD Models | 3825020075SDB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Set Screw | |
Screw Head Type | - | |
Drive Type | - | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹31.68000 | ₹31.68 |
| 5 | ₹25.72000 | ₹128.60 |
| 10 | ₹23.85600 | ₹238.56 |
| 25 | ₹21.69360 | ₹542.34 |
| 50 | ₹20.24000 | ₹1,012.00 |
| 100 | ₹18.94470 | ₹1,894.47 |
| 250 | ₹17.45188 | ₹4,362.97 |
| 500 | ₹16.46038 | ₹8,230.19 |