Snap Rivet Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

401022

DigiKey Part Number
RPC10270-ND
Manufacturer
Manufacturer Product Number
401022
Description
SNAP RIVET NYLON NATURAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Snap Rivet Grip Range Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Snap Rivet
Rivet Diameter
-
Rivet Length
0.421" (10.69mm)
Head Diameter
0.593" (15.06mm)
Head Height
0.093" (2.36mm)
Hole Diameter
-
Grip Range
-
Features
Unscrewing
Color
Natural
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,978
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹38.21000₹38.21
5₹31.68400₹158.42
10₹29.26000₹292.60
25₹26.65120₹666.28
50₹24.89920₹1,244.96
100₹23.33380₹2,333.38
250₹21.52224₹5,380.56
500₹20.32386₹10,161.93
1,000₹19.25036₹19,250.36
Manufacturers Standard Package