
50M020040G020 | |
|---|---|
DigiKey Part Number | 145-50M020040G020-ND |
Manufacturer | |
Manufacturer Product Number | 50M020040G020 |
Description | MACH SCREW PAN PHILLIPS M2X0.4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | M2x0.4 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
Category | Thread Size M2x0.4 |
Manufacturer Essentra Components | Head Diameter 0.150" (3.80mm) |
Series | Head Height 0.063" (1.60mm) |
Packaging Bulk | Length - Below Head 0.787" (20.00mm) |
Part Status Active | Length - Overall 0.850" (21.60mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head | Base Product Number |
Drive Type Phillips |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.23000 | ₹13.23 |
| 5 | ₹10.58600 | ₹52.93 |
| 10 | ₹9.73500 | ₹97.35 |
| 25 | ₹8.77040 | ₹219.26 |
| 50 | ₹8.12780 | ₹406.39 |
| 100 | ₹7.57970 | ₹757.97 |
| 250 | ₹6.93704 | ₹1,734.26 |
| 500 | ₹6.51174 | ₹3,255.87 |
| 1,000 | ₹6.13275 | ₹6,132.75 |