
50M030050T016 | |
---|---|
DigiKey Part Number | 145-50M030050T016-ND |
Manufacturer | |
Manufacturer Product Number | 50M030050T016 |
Description | THUMB SCREW KNOB SLOTTED M3X0.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Knob Thumb Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M030050T016 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M3x0.5 | |
Head Diameter | 0.317" (8.05mm) | |
Head Height | 0.216" (5.48mm) | |
Length - Below Head | 0.630" (16.00mm) | |
Length - Overall | 0.846" (21.48mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹12.42000 | ₹12.42 |
5 | ₹10.11600 | ₹50.58 |
10 | ₹9.31800 | ₹93.18 |
25 | ₹8.44800 | ₹211.20 |
50 | ₹7.84460 | ₹392.23 |
100 | ₹7.30330 | ₹730.33 |
250 | ₹6.68388 | ₹1,670.97 |
500 | ₹6.27570 | ₹3,137.85 |
1,000 | ₹5.91097 | ₹5,910.97 |