
50M050080N025 | |
|---|---|
DigiKey Part Number | 145-50M050080N025-ND |
Manufacturer | |
Manufacturer Product Number | 50M050080N025 |
Description | MACH SCREW PAN SLOTTEDM5X0.8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M5x0.8 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M050080N025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M5x0.8 | |
Head Diameter | 0.374" (9.50mm) 3/8" | |
Head Height | - | |
Length - Below Head | 0.984" (25.00mm) | |
Length - Overall | 1.102" (28.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 5 | ₹12.11400 | ₹60.57 |
| 10 | ₹11.18200 | ₹111.82 |
| 25 | ₹10.10120 | ₹252.53 |
| 50 | ₹9.37460 | ₹468.73 |
| 100 | ₹8.74080 | ₹874.08 |
| 250 | ₹8.01028 | ₹2,002.57 |
| 500 | ₹7.52570 | ₹3,762.85 |
| 1,000 | ₹7.09239 | ₹7,092.39 |