
50M080125N050 | |
|---|---|
DigiKey Part Number | 145-50M080125N050-ND |
Manufacturer | |
Manufacturer Product Number | 50M080125N050 |
Description | MACH SCREW PAN SLOTTED M8X1.25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M8x1.25 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M080125N050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M8x1.25 | |
Head Diameter | 0.630" (16.00mm) | |
Head Height | - | |
Length - Below Head | 1.969" (50.00mm) | |
Length - Overall | 2.157" (54.80mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹45.66000 | ₹45.66 |
| 5 | ₹37.64800 | ₹188.24 |
| 10 | ₹34.94500 | ₹349.45 |
| 25 | ₹31.79520 | ₹794.88 |
| 50 | ₹29.74500 | ₹1,487.25 |
| 100 | ₹27.89990 | ₹2,789.99 |
| 250 | ₹25.76408 | ₹6,441.02 |
| 500 | ₹24.34950 | ₹12,174.75 |
| 1,000 | ₹23.08497 | ₹23,084.97 |