
50M100150J035 | |
---|---|
DigiKey Part Number | 145-50M100150J035-ND |
Manufacturer | |
Manufacturer Product Number | 50M100150J035 |
Description | BOLT HEX HEAD HEX SOCKET M10X1.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M10x1.5 Hex Head Bolt Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M100150J035 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | M10x1.5 | |
Head Diameter | 0.630" (16.00mm) | |
Head Height | - | |
Length - Below Head | 1.378" (35.00mm) | |
Length - Overall | 1.673" (42.50mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹48.81000 | ₹48.81 |
5 | ₹40.46600 | ₹202.33 |
10 | ₹37.62600 | ₹376.26 |
25 | ₹34.28920 | ₹857.23 |
50 | ₹32.10620 | ₹1,605.31 |
100 | ₹30.13610 | ₹3,013.61 |
250 | ₹27.85372 | ₹6,963.43 |
500 | ₹26.33980 | ₹13,169.90 |
1,000 | ₹24.98741 | ₹24,987.41 |