


60SGN00038 | |
|---|---|
DigiKey Part Number | RPC7218-ND |
Manufacturer | |
Manufacturer Product Number | 60SGN00038 |
Description | SCREW GROMMET NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 60SGN00038 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Head Diameter | 0.500" (12.70mm) 1/2" | |
Material | Nylon | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16.77000 | ₹16.77 |
| 5 | ₹13.79200 | ₹68.96 |
| 10 | ₹12.67300 | ₹126.73 |
| 25 | ₹11.48040 | ₹287.01 |
| 50 | ₹10.67920 | ₹533.96 |
| 100 | ₹9.97090 | ₹997.09 |
| 250 | ₹9.14340 | ₹2,285.85 |
| 500 | ₹8.59362 | ₹4,296.81 |
| 1,000 | ₹8.10532 | ₹8,105.32 |