

60SGN01124 | |
---|---|
DigiKey Part Number | RPC7213-ND |
Manufacturer | |
Manufacturer Product Number | 60SGN01124 |
Description | SCREW GROMMET NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 60SGN01124 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Head Diameter | 0.534" (13.56mm) | |
Material | Nylon | |
Color | Natural |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹15.97000 | ₹15.97 |
5 | ₹13.13400 | ₹65.67 |
10 | ₹12.06900 | ₹120.69 |
25 | ₹10.93280 | ₹273.32 |
50 | ₹10.15180 | ₹507.59 |
100 | ₹9.46860 | ₹946.86 |
250 | ₹8.68588 | ₹2,171.47 |
500 | ₹8.16408 | ₹4,082.04 |
1,000 | ₹7.70086 | ₹7,700.86 |