Push Rivet 0.350" ~ 0.500" (8.89mm ~ 12.70mm) Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61PR400000

DigiKey Part Number
RPC9496-ND
Manufacturer
Manufacturer Product Number
61PR400000
Description
PUSH RIVET NYLON NATURAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Push Rivet 0.350" ~ 0.500" (8.89mm ~ 12.70mm) Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
61PR400000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Push Rivet
Rivet Diameter
-
Rivet Length
0.620" (15.75mm)
Head Diameter
0.468" (11.89mm)
Head Height
0.080" (2.03mm)
Hole Diameter
0.250" (6.35mm) 1/4"
Grip Range
0.350" ~ 0.500" (8.89mm ~ 12.70mm)
Features
Requires Installation Tool
Color
Natural
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
500₹15.71488₹7,857.44
Manufacturers Standard Package