Image for 900539 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

900539

DigiKey Part Number
145-900539-ND
Manufacturer
Manufacturer Product Number
900539
Description
HOLE PLUG NYLON ORANGE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Hole Plug Nylon Orange
Datasheet
 Datasheet
EDA/CAD Models
900539 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Body Plug
Color
Orange
Material
Nylon
Hole Diameter
-
Flange Diameter
0.669" (16.99mm)
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 482
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹142.57000₹142.57
5₹120.02400₹600.12
10₹112.10300₹1,121.03
25₹102.91480₹2,572.87
50₹96.82020₹4,841.01
100₹91.37820₹9,137.82
250₹85.06392₹21,265.98