
A3-3/4A | |
|---|---|
DigiKey Part Number | 145-A3-3/4A-ND |
Manufacturer | |
Manufacturer Product Number | A3-3/4A |
Description | END CAP BLUE 3.74" DIA X 1" H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | End Cap Blue 3.74" Dia x 1.00" H (95.0mm x 25.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | A3-3/4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Cap | |
Color | Blue | |
Size / Dimension | 3.74" Dia x 1.00" H (95.0mm x 25.4mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹125.80000 | ₹125.80 |
| 5 | ₹105.86000 | ₹529.30 |
| 10 | ₹98.77700 | ₹987.77 |
| 25 | ₹90.57680 | ₹2,264.42 |
| 50 | ₹85.17200 | ₹4,258.60 |
| 225 | ₹75.32329 | ₹16,947.74 |
| 450 | ₹71.53164 | ₹32,189.24 |