
A3/8W/RA | |
|---|---|
DigiKey Part Number | 145-A3/8W/RA-ND |
Manufacturer | |
Manufacturer Product Number | A3/8W/RA |
Description | END CAP BLUE 0.38" DIA X 0.88" H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | End Cap Blue 0.38" Dia x 0.88" H (9.5mm x 22.2mm) |
Datasheet | Datasheet |
EDA/CAD Models | A3/8W/RA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Cap | |
Color | Blue | |
Size / Dimension | 0.38" Dia x 0.88" H (9.5mm x 22.2mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 5 | ₹8.57400 | ₹42.87 |
| 10 | ₹7.92100 | ₹79.21 |
| 25 | ₹7.15680 | ₹178.92 |
| 50 | ₹6.63480 | ₹331.74 |
| 100 | ₹6.18760 | ₹618.76 |
| 250 | ₹5.65080 | ₹1,412.70 |
| 500 | ₹5.30042 | ₹2,650.21 |
| 1,000 | ₹4.98545 | ₹4,985.45 |