End Cap Blue 0.88" Dia x 0.50" H (22.2mm x 12.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS7/8W/RA

DigiKey Part Number
145-AS7/8W/RA-ND
Manufacturer
Manufacturer Product Number
AS7/8W/RA
Description
END CAP BLUE 0.88" DIA X 0.50" H
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
End Cap Blue 0.88" Dia x 0.50" H (22.2mm x 12.7mm)
Datasheet
 Datasheet
EDA/CAD Models
AS7/8W/RA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
End Cap
Color
Blue
Size / Dimension
0.88" Dia x 0.50" H (22.2mm x 12.7mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,575
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹22.36000₹22.36
5₹18.07800₹90.39
10₹16.68000₹166.80
25₹15.09600₹377.40
50₹14.07100₹703.55
100₹13.13920₹1,313.92
250₹12.07692₹3,019.23
500₹11.37056₹5,685.28
1,000₹10.73782₹10,737.82