
BL11D | |
|---|---|
DigiKey Part Number | 145-BL11D-ND |
Manufacturer | |
Manufacturer Product Number | BL11D |
Description | HOLE PLUG POLYPROPYLENE YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Polypropylene Yellow |
Datasheet | Datasheet |
EDA/CAD Models | BL11D Models |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Yellow |
Series | Material Polypropylene |
Packaging Bulk | Flange Diameter 1.000" (25.40mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹138.93000 | ₹138.93 |
| 5 | ₹117.19200 | ₹585.96 |
| 10 | ₹109.53700 | ₹1,095.37 |
| 25 | ₹100.55880 | ₹2,513.97 |
| 50 | ₹94.62340 | ₹4,731.17 |
| 100 | ₹89.34030 | ₹8,934.03 |
| 425 | ₹80.03995 | ₹34,016.98 |