
BLWF135A | |
|---|---|
DigiKey Part Number | 145-BLWF135A-ND |
Manufacturer | |
Manufacturer Product Number | BLWF135A |
Description | HOLE PLUG NYLON YELLOW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Nylon Yellow |
Datasheet | Datasheet |
EDA/CAD Models | BLWF135A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Yellow | |
Material | Nylon | |
Hole Diameter | - | |
Flange Diameter | 1.867" (47.42mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹113.19303 | ₹1,13,193.03 |