


CBS-10-19 | |
|---|---|
DigiKey Part Number | RPC3575-ND |
Manufacturer | |
Manufacturer Product Number | CBS-10-19 |
Description | BRD SPT SNAP FIT/LOCK NYLON 5/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
EDA/CAD Models | CBS-10-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Lock | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 1.224" (31.10mm) | |
Support Hole Diameter | 0.156" (3.96mm) 5/32" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Features | Winged | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40.07000 | ₹40.07 |
| 5 | ₹33.17400 | ₹165.87 |
| 10 | ₹30.75100 | ₹307.51 |
| 25 | ₹27.91840 | ₹697.96 |
| 50 | ₹26.11080 | ₹1,305.54 |
| 100 | ₹24.47060 | ₹2,447.06 |
| 250 | ₹22.57712 | ₹5,644.28 |
| 500 | ₹21.32468 | ₹10,662.34 |
| 1,000 | ₹20.20459 | ₹20,204.59 |